Vertical mounting tinned copper busbar

RS Stock No.: 435-715Brand: NEUTRAL
View all in PCB Headers

Technical documents

Specifications

Brand

NEUTRAL

Pitch

2.54mm

Number Of Contacts

117

Number Of Rows

1

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper

Current Rating

5A

Gender

Male

Product details

Uninsulated (vertical) PCB Busbar

These vertical mounting tinned copper busbars, total length 297mm, have 117 pin.connections on a 0.1in. pitch along the entire length
May be formed at angles for power distribution around components
Suitable as a ground strip for heavy currents
Current rating 5 A. Cross section 3.8 by 0.4 mm (1.5 mm2)
A shoulder on each pin spaces the bus 1.6mm above the board. PCB hole size 0.8 to 1mm dia
Unwanted pins may be cropped

You may be interested in
Vero Technologies PCB Terminal
P.O.A.Each (In a Box of 500) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vertical mounting tinned copper busbar

P.O.A.

Vertical mounting tinned copper busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vero Technologies PCB Terminal
P.O.A.Each (In a Box of 500) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Pitch

2.54mm

Number Of Contacts

117

Number Of Rows

1

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper

Current Rating

5A

Gender

Male

Product details

Uninsulated (vertical) PCB Busbar

These vertical mounting tinned copper busbars, total length 297mm, have 117 pin.connections on a 0.1in. pitch along the entire length
May be formed at angles for power distribution around components
Suitable as a ground strip for heavy currents
Current rating 5 A. Cross section 3.8 by 0.4 mm (1.5 mm2)
A shoulder on each pin spaces the bus 1.6mm above the board. PCB hole size 0.8 to 1mm dia
Unwanted pins may be cropped

You may be interested in
Vero Technologies PCB Terminal
P.O.A.Each (In a Box of 500) (ex VAT)