Zinc male ratchet handle,M6x20mm
RS Stock No.: 686-373Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
20mm
Handle Material
Zinc
Shaft Material
Steel
Length
49mm
Stock information temporarily unavailable.
P.O.A.
Zinc male ratchet handle,M6x20mm
1
P.O.A.
Zinc male ratchet handle,M6x20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
20mm
Handle Material
Zinc
Shaft Material
Steel
Length
49mm