ZnPt steel self tapping screw range kit

Technical documents
Specifications
Brand
NEUTRALNumber of Pieces
1200
Screw/Bolt Type
Self Tapping Screw
Head Shape
Pan
Drive Type
Phillips, Slot
Screw/Bolts Lengths
9.5 → 25.4mm
Thread Size
No. 10, No. 4, No. 6, No. 8
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
25.4mm
Screw/Bolt Length Shortest
9.5mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NEUTRALNumber of Pieces
1200
Screw/Bolt Type
Self Tapping Screw
Head Shape
Pan
Drive Type
Phillips, Slot
Screw/Bolts Lengths
9.5 → 25.4mm
Thread Size
No. 10, No. 4, No. 6, No. 8
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
25.4mm
Screw/Bolt Length Shortest
9.5mm