Neutrik BNC Series, Jack Panel Mount BNC Connector, 75Ω, Feed Through Termination, Straight Body

Technical documents
Specifications
Brand
NeutrikGender
Female
Coaxial Connector Type
BNC Connector
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Feed Through
Body Orientation
Straight
Size
Standard
Bulkhead
Yes
Body Plating
Optalloy
Series
BNC
Contact Material
Brass, Gold Cobalt (Center Contact)
Contact Plating
Gold
Distrelec Product Id
14647418
Country of Origin
Liechtenstein
Product details
Neutrik Feed Through BNC Connector
From Neutrik, this isolated BNC chassis connector has a feed-through BNC connection suitable for digital and serial signals. Made from machined brass, the connector is is rugged and durable, and the standard D-shaped housing provides a flush mount.
With a gold plated contact, this panel mount BNC connector has a 75 Ohm design to meet HD requirements. The Nuetrik feed-through connector provides a sturdy and convenient connection for all BNC applications.
Features and Benefits
75Ω is suitable for HD requirements
Gold plated contact
Isolated Panel Mount
D-shape housing
Neutrik BNC Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NeutrikGender
Female
Coaxial Connector Type
BNC Connector
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Feed Through
Body Orientation
Straight
Size
Standard
Bulkhead
Yes
Body Plating
Optalloy
Series
BNC
Contact Material
Brass, Gold Cobalt (Center Contact)
Contact Plating
Gold
Distrelec Product Id
14647418
Country of Origin
Liechtenstein
Product details
Neutrik Feed Through BNC Connector
From Neutrik, this isolated BNC chassis connector has a feed-through BNC connection suitable for digital and serial signals. Made from machined brass, the connector is is rugged and durable, and the standard D-shaped housing provides a flush mount.
With a gold plated contact, this panel mount BNC connector has a 75 Ohm design to meet HD requirements. The Nuetrik feed-through connector provides a sturdy and convenient connection for all BNC applications.
Features and Benefits
75Ω is suitable for HD requirements
Gold plated contact
Isolated Panel Mount
D-shape housing