Neutrik PCB Mount XLR Connector, Right Angle, Female, 50 V, 3 Way, Gold Cobalt over Enickel Plating

RS Stock No.: 725-9552Brand: NeutrikManufacturers Part No.: NC3FAH2-0
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Right Angle

Colour

Black

Contact Plating

Gold Cobalt over Enickel

Housing Material

Polyamide

Termination Method

Solder

Current Rating

6A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Stock information temporarily unavailable.

P.O.A.

Neutrik PCB Mount XLR Connector, Right Angle, Female, 50 V, 3 Way, Gold Cobalt over Enickel Plating

P.O.A.

Neutrik PCB Mount XLR Connector, Right Angle, Female, 50 V, 3 Way, Gold Cobalt over Enickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Right Angle

Colour

Black

Contact Plating

Gold Cobalt over Enickel

Housing Material

Polyamide

Termination Method

Solder

Current Rating

6A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein