Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
PCB Mount
Body Orientation
Right Angle
Colour
Natural
Contact Plating
Silver over Nickel
Housing Material
Polyamide
Termination Method
Solder
Current Rating
6A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
D Series XLR PCB Mount Chassis Connectors
3-pole AXR/XLR compatible chassis plugs and sockets are designed for PCB mounting applications. The connectors feature a convenient method of removing the moulded plastic inserts from the connector bodies thereby permitting assembly, testing and servicing of PCBs without the removal of connector housings from the panel. The removable insert is locked into the connector housing by means of a 45° turn internal latch activated by a small flat blade screwdriver, stock no. 574-983. The connectors are available with straight or right angle pins for either vertical or horizontal PCB mounting.
H=30, W=26, D=26.7 Panel cut-out=24 dia. Fixing centres=24x19x3.5 dia.
Warning
Not to be used as mains connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
PCB Mount
Body Orientation
Right Angle
Colour
Natural
Contact Plating
Silver over Nickel
Housing Material
Polyamide
Termination Method
Solder
Current Rating
6A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
D Series XLR PCB Mount Chassis Connectors
3-pole AXR/XLR compatible chassis plugs and sockets are designed for PCB mounting applications. The connectors feature a convenient method of removing the moulded plastic inserts from the connector bodies thereby permitting assembly, testing and servicing of PCBs without the removal of connector housings from the panel. The removable insert is locked into the connector housing by means of a 45° turn internal latch activated by a small flat blade screwdriver, stock no. 574-983. The connectors are available with straight or right angle pins for either vertical or horizontal PCB mounting.
H=30, W=26, D=26.7 Panel cut-out=24 dia. Fixing centres=24x19x3.5 dia.
Warning
Not to be used as mains connectors