Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Right Angle
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
16A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
X Series Right Angle XLR Cable Connectors
Compact, low profile, featuring a chuck type clamp for cables from 3.8mm to 7.5mm in diameter. These connectors will mate with most AXR/XLR compatible plugs and sockets.
Warning
Not to be used as mains connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Right Angle
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
16A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
X Series Right Angle XLR Cable Connectors
Compact, low profile, featuring a chuck type clamp for cables from 3.8mm to 7.5mm in diameter. These connectors will mate with most AXR/XLR compatible plugs and sockets.
Warning
Not to be used as mains connectors