Neutrik Cable Mount XLR Connectors, Female, 50 V, 3 Way, Silver over Nickel Plating

RS Stock No.: 166-204Brand: NeutrikManufacturers Part No.: NC3FXX-D25
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver over Nickel

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

XX Series XLR Cable Connector Trays

XX series connectors supplied in a re-sealable tray of 25 dis-assembled XLR's.

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

P.O.A.

Neutrik Cable Mount XLR Connectors, Female, 50 V, 3 Way, Silver over Nickel Plating

P.O.A.

Neutrik Cable Mount XLR Connectors, Female, 50 V, 3 Way, Silver over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver over Nickel

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

XX Series XLR Cable Connector Trays

XX series connectors supplied in a re-sealable tray of 25 dis-assembled XLR's.

Warning

Not to be used as mains connectors