Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating

RS Stock No.: 166-620Brand: NeutrikManufacturers Part No.: NC3MXX-BAGDistrelec Article No.: 14232922
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14232922

Country of Origin

Liechtenstein

Product details

XX Series XLR Black Chrome Cable Connectors

Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

P.O.A.

Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating

P.O.A.

Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14232922

Country of Origin

Liechtenstein

Product details

XX Series XLR Black Chrome Cable Connectors

Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster

Warning

Not to be used as mains connectors