Neutrik Panel Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating

RS Stock No.: 405-663Brand: NeutrikManufacturers Part No.: NC4MPDistrelec Article No.: 14220303
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

Neutrik

Number Of Contacts

4

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Zinc

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

P Series XLR Panel Connectors

Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.

Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

P.O.A.

Neutrik Panel Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating

P.O.A.

Neutrik Panel Mount XLR Connector, Male, 50 V, 4 Way, Silver over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Neutrik

Number Of Contacts

4

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Zinc

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

P Series XLR Panel Connectors

Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.

Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.

Warning

Not to be used as mains connectors