Neutrik Cable Mount XLR Connector, Male, 50 V, 5 Way, Silver over Nickel Plating

Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
XX Series XLR Black Chrome Cable Connectors
Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster
Warning
Not to be used as mains connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
XX Series XLR Black Chrome Cable Connectors
Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster
Warning
Not to be used as mains connectors