Neutrik etherCON Series Female RJ45 Connector, PCB Mount, Cat6 Right Angle 8P -Way

RS Stock No.: 880-8120Brand: NeutrikManufacturers Part No.: NE8FBH
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Brand

Neutrik

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

PCB Mount

Number Of Ways

8P

Orientation

Right Angle

Length

25.6mm

Width

25mm

Depth

24.3mm

Series

EtherCon

Contact Material

Bronze

Contact Plating

Gold over Nickel

Product details

EtherCon® RJ 45 Connectivity

From Neutrik, these EtherCon RJ45 connectors have a plug housed in a diecast shell that interlocks with corresponding receptacles in much the same way as typical XLR connector would. It ensures that EtherCon RJ45 plugs and sockets can form a robust and secure mating not always afforded by typical RJ45 connections. All models are highly reliable and excellent quality.

Features & Benefits

All comply with Category 5 (Cat 5e for IDC versions), and are compatible for use with 10 Base-T and 100 BaseTX systems
The 'FDV' version uses similar front flange as the Neutrik unified XLR connector
Maximum cable O.D. is 6 mm for cable shell connector
Cable mount shell is ideal for retrospectively ruggedising existing non-booted RJ45 leads
Frequency Bandwidth: 1 MHz to 100 MHz
Rated Current: 1.5A
Dielectric Strength: 1kVac
Contact Resistance: <10 mΩ
Insulation Resistance: >500 mΩ
Temperature Range: -30° to + 80°C
Expected Mechanical Life: >1000 cycles

Tooling

For suitable chassis/panel hole cutters see stock nos. 600-105 and 543-585

Stock information temporarily unavailable.

P.O.A.

Neutrik etherCON Series Female RJ45 Connector, PCB Mount, Cat6 Right Angle 8P -Way

P.O.A.

Neutrik etherCON Series Female RJ45 Connector, PCB Mount, Cat6 Right Angle 8P -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Neutrik

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Mounting Type

PCB Mount

Number Of Ways

8P

Orientation

Right Angle

Length

25.6mm

Width

25mm

Depth

24.3mm

Series

EtherCon

Contact Material

Bronze

Contact Plating

Gold over Nickel

Product details

EtherCon® RJ 45 Connectivity

From Neutrik, these EtherCon RJ45 connectors have a plug housed in a diecast shell that interlocks with corresponding receptacles in much the same way as typical XLR connector would. It ensures that EtherCon RJ45 plugs and sockets can form a robust and secure mating not always afforded by typical RJ45 connections. All models are highly reliable and excellent quality.

Features & Benefits

All comply with Category 5 (Cat 5e for IDC versions), and are compatible for use with 10 Base-T and 100 BaseTX systems
The 'FDV' version uses similar front flange as the Neutrik unified XLR connector
Maximum cable O.D. is 6 mm for cable shell connector
Cable mount shell is ideal for retrospectively ruggedising existing non-booted RJ45 leads
Frequency Bandwidth: 1 MHz to 100 MHz
Rated Current: 1.5A
Dielectric Strength: 1kVac
Contact Resistance: <10 mΩ
Insulation Resistance: >500 mΩ
Temperature Range: -30° to + 80°C
Expected Mechanical Life: >1000 cycles

Tooling

For suitable chassis/panel hole cutters see stock nos. 600-105 and 543-585