Neutrik NL4FXX-W-L-D Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination
RS Stock No.: 284-3476Brand: NeutrikManufacturers Part No.: NL4FXX-W-L-DDistrelec Article No.: 30406733

Technical documents
Specifications
Brand
NeutrikGender
Plug
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting Type
Screw
Termination Method
Screw
Current Rating
37A
Stock information temporarily unavailable.
P.O.A.
Neutrik NL4FXX-W-L-D Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination
1
P.O.A.
Neutrik NL4FXX-W-L-D Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NeutrikGender
Plug
Number Of Contacts
4
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting Type
Screw
Termination Method
Screw
Current Rating
37A