Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Neutrik, opticalCON, LC, APC, PC Multimode, Single Mode Duplex Fibre Optic Connector, 0.5dB Insertion Loss

RS Stock No.: 771-0460Brand: NeutrikManufacturers Part No.: NO2-4FDW-ADistrelec Article No.: 30018567
brand-logo
View all in Fibre Optic Connectors

Technical documents

Specifications

Brand

Neutrik

Series

OpticalCON

Connector Type

LC

Connector Polish

APC, PC

Single/Multimode

Multimode, Single Mode

Simplex/Duplex

Duplex

Insertion Loss

0.5dB

Colour

Black, Blue, Green

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Country of Origin

Liechtenstein

Product details

opticalCON DUO Chassis Connector

This chassis connector acts as a "feed-through" allowing simplified installations by connecting a conventional LC-Duplex on the rear. It is built in the standard D size shell and features an automatic sealing cover for maximum dust and dirt protection and a push-pull locking mechanism for safe connection.

Chassis connector with black chromium plating
4 solder contacts and 1 LC-Duplex feedthrough socket
Front panel mount
Suggested OEM equipment connector due to LC front compatibility
Designed as feedthrough with automatic sealing shutter
Shutter and silicone gasket protects optical connection from dust and dirt
Accommodates standard LC connectors on the rear for simple installation
Connection on the front side either by rugged opticalCON or standard LC connector
A viable alternative to traditional connectors in fixed installations
Water resistant according to IP65 ingress protection in mated condition
In case of limited space the chassis can be mounted without rubber gasket (IP52)

Stock information temporarily unavailable.

P.O.A.

Neutrik, opticalCON, LC, APC, PC Multimode, Single Mode Duplex Fibre Optic Connector, 0.5dB Insertion Loss

P.O.A.

Neutrik, opticalCON, LC, APC, PC Multimode, Single Mode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Neutrik

Series

OpticalCON

Connector Type

LC

Connector Polish

APC, PC

Single/Multimode

Multimode, Single Mode

Simplex/Duplex

Duplex

Insertion Loss

0.5dB

Colour

Black, Blue, Green

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Country of Origin

Liechtenstein

Product details

opticalCON DUO Chassis Connector

This chassis connector acts as a "feed-through" allowing simplified installations by connecting a conventional LC-Duplex on the rear. It is built in the standard D size shell and features an automatic sealing cover for maximum dust and dirt protection and a push-pull locking mechanism for safe connection.

Chassis connector with black chromium plating
4 solder contacts and 1 LC-Duplex feedthrough socket
Front panel mount
Suggested OEM equipment connector due to LC front compatibility
Designed as feedthrough with automatic sealing shutter
Shutter and silicone gasket protects optical connection from dust and dirt
Accommodates standard LC connectors on the rear for simple installation
Connection on the front side either by rugged opticalCON or standard LC connector
A viable alternative to traditional connectors in fixed installations
Water resistant according to IP65 ingress protection in mated condition
In case of limited space the chassis can be mounted without rubber gasket (IP52)