Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 15A

RS Stock No.: 166-327Brand: NeutrikManufacturers Part No.: NP2XDistrelec Article No.: 14278107
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

Neutrik

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Current Rating

15A

Contact Material

Brass

No of Poles/ Way

2

Distrelec Product Id

14278107

Country of Origin

Liechtenstein

Product details

X-Series 1/4 in. Professional Jack Plugs

Extra slim 1/4 in. plug with a diecast shell
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.

Stock information temporarily unavailable.

P.O.A.

Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 15A

P.O.A.

Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 15A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Neutrik

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Current Rating

15A

Contact Material

Brass

No of Poles/ Way

2

Distrelec Product Id

14278107

Country of Origin

Liechtenstein

Product details

X-Series 1/4 in. Professional Jack Plugs

Extra slim 1/4 in. plug with a diecast shell
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.