Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black Metallic
Contact Plating
Silver
Housing Material
Aluminium, Zinc
Current Rating
10A
Voltage Rating
50 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Product details
X Series XLR Cable Connectors
Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.
The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or KTL coating, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.
This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.
For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.
Features and Benefits:
• Connector bodies: Diecast zinc/aluminium
• Insulator: Polyester/Nylon
• Contacts: Copper alloy
• Plating: Hard silver
• Operating temperature: -30°C → +80°C
• Insertion force: ≤ 20 N
• Withdrawal force: ≤ 10 N
• Current per contact: 3-way 16A, 4-way 10A, 5- & 6-way 7.5 A , 7-way 6 A
• Test voltage: 1500 V a.c.
• Contact resistance: ≤ 3 mΩ
• Insulation resistance: ≥ 109Ω
Identification boots supplied in a bag of 9 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black
:
Identification collars in a bag of 10 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only (see stock number 448-7186.)
:
Suitable hole punches for panel mounting parts:
For type MP see stock number 543-591 and for type FP1 see stock number 543-579.
Warning
Not to be used as mains connectors

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |

Technical documents
Specifications
Brand
NeutrikNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black Metallic
Contact Plating
Silver
Housing Material
Aluminium, Zinc
Current Rating
10A
Voltage Rating
50 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Product details
X Series XLR Cable Connectors
Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.
The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or KTL coating, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.
This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.
For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.
Features and Benefits:
• Connector bodies: Diecast zinc/aluminium
• Insulator: Polyester/Nylon
• Contacts: Copper alloy
• Plating: Hard silver
• Operating temperature: -30°C → +80°C
• Insertion force: ≤ 20 N
• Withdrawal force: ≤ 10 N
• Current per contact: 3-way 16A, 4-way 10A, 5- & 6-way 7.5 A , 7-way 6 A
• Test voltage: 1500 V a.c.
• Contact resistance: ≤ 3 mΩ
• Insulation resistance: ≥ 109Ω
Identification boots supplied in a bag of 9 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black
:
Identification collars in a bag of 10 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only (see stock number 448-7186.)
:
Suitable hole punches for panel mounting parts:
For type MP see stock number 543-591 and for type FP1 see stock number 543-579.
Warning
Not to be used as mains connectors
