Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole

RS Stock No.: 880-8118Brand: NeutrikManufacturers Part No.: NYS201
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Brand

Neutrik

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Crimp

Contact Plating

Nickel

Contact Material

Brass

No of Poles/ Way

2

Country of Origin

China

Product details

REAN 1/4 Inch Mono Phone Plugs

1/4 Inch mono phone plugs from Neutriks REAN brand of products, offered in straight and right angle options. These mono phone plugs can accomodate a maximum cable diameter of 6mm, 2 pole mono set up, with up to 1000 mating cycles and crimp type cable strain relief. Suitable for many audio applications, REAN products are an excellent alternative solution for cost sensitive applications. All models are highly reliable and excellent quality.

Features and Benefits

Commercial 1/4 inch Plugs
Heavy duty cable clamp
Large cable outlet and solder tabs
Dielectric strength is 500Vdc and the insulation resistance is over 1 Giga Ohm

REAN Phone Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole

P.O.A.

Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Neutrik

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Crimp

Contact Plating

Nickel

Contact Material

Brass

No of Poles/ Way

2

Country of Origin

China

Product details

REAN 1/4 Inch Mono Phone Plugs

1/4 Inch mono phone plugs from Neutriks REAN brand of products, offered in straight and right angle options. These mono phone plugs can accomodate a maximum cable diameter of 6mm, 2 pole mono set up, with up to 1000 mating cycles and crimp type cable strain relief. Suitable for many audio applications, REAN products are an excellent alternative solution for cost sensitive applications. All models are highly reliable and excellent quality.

Features and Benefits

Commercial 1/4 inch Plugs
Heavy duty cable clamp
Large cable outlet and solder tabs
Dielectric strength is 500Vdc and the insulation resistance is over 1 Giga Ohm

REAN Phone Connectors

You may be interested in