Neutrik Panel Frame, OpticalCON for use with OpticalCON 19 in Z-Panels

RS Stock No.: 773-8856Brand: NeutrikManufacturers Part No.: NZPF3RU
brand-logo

Technical documents

Specifications

Brand

Neutrik

Accessory Type

Panel Frame

Length

483mm

Width

133mm

Depth

47.5mm

Series

OpticalCON

For Use With

OpticalCON 19 in Z-Panels

Country of Origin

Liechtenstein

Product details

Z-Panel Frames

1 and 3RU frames with space saving design
Ideal for cramped rack applications such as OB truck I/O panels
Best cable bend protection for mated cables due to 45° angled outlet position
Frames can be equipped with different plates

P.O.A.

Neutrik Panel Frame, OpticalCON for use with OpticalCON 19 in Z-Panels

P.O.A.

Neutrik Panel Frame, OpticalCON for use with OpticalCON 19 in Z-Panels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Neutrik

Accessory Type

Panel Frame

Length

483mm

Width

133mm

Depth

47.5mm

Series

OpticalCON

For Use With

OpticalCON 19 in Z-Panels

Country of Origin

Liechtenstein

Product details

Z-Panel Frames

1 and 3RU frames with space saving design
Ideal for cramped rack applications such as OB truck I/O panels
Best cable bend protection for mated cables due to 45° angled outlet position
Frames can be equipped with different plates