NEWHAVEN DISPLAY INTERNATIONAL M0216SD-162SDAR2-1 VFD Display 5 x 8 Dot Matrix 2 Rows x 16 Char. ASCII, Japanese

RS Stock No.: 181-341Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: M0216SD-162SDAR2-1
brand-logo
View all in VFD Displays

Technical documents

Specifications

Viewing Area Dimensions

51.6 x 11.5mm

Viewing Area Height

11.5mm

Viewing Area Width

51.6mm

Display Matrix

5 x 8 Dot Matrix

Character Set

ASCII, Japanese

Character Matrix

2 Rows by 16 Characters

Interface Type

Parallel, Serial

Character Height

5.3mm

Supply Voltage Range

4.5 - 5.5 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL M0216SD-162SDAR2-1 VFD Display 5 x 8 Dot Matrix 2 Rows x 16 Char. ASCII, Japanese

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL M0216SD-162SDAR2-1 VFD Display 5 x 8 Dot Matrix 2 Rows x 16 Char. ASCII, Japanese
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Viewing Area Dimensions

51.6 x 11.5mm

Viewing Area Height

11.5mm

Viewing Area Width

51.6mm

Display Matrix

5 x 8 Dot Matrix

Character Set

ASCII, Japanese

Character Matrix

2 Rows by 16 Characters

Interface Type

Parallel, Serial

Character Height

5.3mm

Supply Voltage Range

4.5 - 5.5 V

Country of Origin

China