Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NEWHAVEN DISPLAY INTERNATIONAL M0220SD-202SDAR1 VFD Display 5 x 8 Dot Matrix 2 Rows x 20 Char. Parallel/Serial I/F

RS Stock No.: 181-344Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: M0220SD-202SDAR1
brand-logo
View all in VFD Displays

Technical documents

Specifications

Viewing Area Dimensions

70.75 x 11.5mm

Viewing Area Height

11.5mm

Viewing Area Width

70.75mm

Display Matrix

5 x 8 Dot Matrix

Character Matrix

2 Rows by 20 Characters

Interface Type

Parallel, Serial

Character Height

5.3mm

Supply Voltage Range

4.5 - 5.5 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL M0220SD-202SDAR1 VFD Display 5 x 8 Dot Matrix 2 Rows x 20 Char. Parallel/Serial I/F

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL M0220SD-202SDAR1 VFD Display 5 x 8 Dot Matrix 2 Rows x 20 Char. Parallel/Serial I/F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Viewing Area Dimensions

70.75 x 11.5mm

Viewing Area Height

11.5mm

Viewing Area Width

70.75mm

Display Matrix

5 x 8 Dot Matrix

Character Matrix

2 Rows by 20 Characters

Interface Type

Parallel, Serial

Character Height

5.3mm

Supply Voltage Range

4.5 - 5.5 V

Country of Origin

China