Technical documents
Specifications
Diagonal Display Size
1.39in
Viewing Area Dimensions
36.22 x 11.4mm
Aspect Ratio
3.18:1
Matrix Type
Passive
Display Colours
Blue
Display Colour(s)
Blue
Driver Mounting
PCB Mount
Interface Ports
I2C
Interface Port(s)
I2C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
NEWHAVEN DISPLAY INTERNATIONAL 1.39in Blue Passive matrix OLED Display PCB Mount I2C Interface
1
P.O.A.
NEWHAVEN DISPLAY INTERNATIONAL 1.39in Blue Passive matrix OLED Display PCB Mount I2C Interface
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Diagonal Display Size
1.39in
Viewing Area Dimensions
36.22 x 11.4mm
Aspect Ratio
3.18:1
Matrix Type
Passive
Display Colours
Blue
Display Colour(s)
Blue
Driver Mounting
PCB Mount
Interface Ports
I2C
Interface Port(s)
I2C
Country of Origin
China