NEWHAVEN DISPLAY INTERNATIONAL 0.95in Blue, Green, Red Passive matrix OLED Display 96 x 64pixels PCB Mount Parallel,

RS Stock No.: 205-045Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-0.95-9664G
brand-logo
View all in OLED Displays

Technical documents

Specifications

Diagonal Display Size

0.95in

Viewing Area Dimensions

22.14 x 15.42mm

Aspect Ratio

1.44:1

Matrix Type

Passive

Display Colours

Blue, Green, Red

Resolution

96 x 64pixels

Driver Mounting

PCB Mount

Interface Ports

Parallel, SPI

Stock information temporarily unavailable.

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL 0.95in Blue, Green, Red Passive matrix OLED Display 96 x 64pixels PCB Mount Parallel,

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL 0.95in Blue, Green, Red Passive matrix OLED Display 96 x 64pixels PCB Mount Parallel,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

0.95in

Viewing Area Dimensions

22.14 x 15.42mm

Aspect Ratio

1.44:1

Matrix Type

Passive

Display Colours

Blue, Green, Red

Resolution

96 x 64pixels

Driver Mounting

PCB Mount

Interface Ports

Parallel, SPI