NEWHAVEN DISPLAY INTERNATIONAL 1.27in Full Colour TFT matrix OLED Display 128 x 96pixels PCB Mount Parallel Interface

RS Stock No.: 150-472Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-1.27-12896ASC3
brand-logo
View all in OLED Displays

Technical documents

Specifications

Diagonal Display Size

1.27in

Viewing Area Dimensions

26.71 x 20.28mm

Aspect Ratio

3:4

Matrix Type

TFT

Display Colours

Full Colour

Resolution

128 x 96pixels

Driver Mounting

PCB Mount

Interface Ports

Parallel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL 1.27in Full Colour TFT matrix OLED Display 128 x 96pixels PCB Mount Parallel Interface

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL 1.27in Full Colour TFT matrix OLED Display 128 x 96pixels PCB Mount Parallel Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

1.27in

Viewing Area Dimensions

26.71 x 20.28mm

Aspect Ratio

3:4

Matrix Type

TFT

Display Colours

Full Colour

Resolution

128 x 96pixels

Driver Mounting

PCB Mount

Interface Ports

Parallel

Country of Origin

China