Technical documents
Specifications
Diagonal Display Size
1.5in
Viewing Area Dimensions
28.855 x 28.86mm
Aspect Ratio
1:1
Matrix Type
Passive
Display Colours
Blue, Green, Red
Resolution
128 x 128pixels
Driver Mounting
PCB Mount
Interface Ports
Parallel, SPI
Stock information temporarily unavailable.
P.O.A.
NEWHAVEN DISPLAY INTERNATIONAL 1.5in Blue, Green, Red Passive matrix OLED Display 128 x 128pixels PCB Mount Parallel,
1
P.O.A.
NEWHAVEN DISPLAY INTERNATIONAL 1.5in Blue, Green, Red Passive matrix OLED Display 128 x 128pixels PCB Mount Parallel,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Diagonal Display Size
1.5in
Viewing Area Dimensions
28.855 x 28.86mm
Aspect Ratio
1:1
Matrix Type
Passive
Display Colours
Blue, Green, Red
Resolution
128 x 128pixels
Driver Mounting
PCB Mount
Interface Ports
Parallel, SPI