Technical documents
Specifications
Diagonal Display Size
1.69in
Viewing Area Dimensions
35.57 x 28.86mm
Matrix Type
Passive
Display Colours
Full Colour
Display Colour(s)
Full Colour
Resolution
160 x 128pixels
Driver Mounting
PCB Mount
Interface Ports
I2C, Parallel, SPI
Interface Port(s)
I2C, Parallel, SPI
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
NEWHAVEN DISPLAY INTERNATIONAL 1.69in Full Colour Passive matrix OLED Display 160 x 128pixels PCB Mount I2C, Parallel,
1
P.O.A.
NEWHAVEN DISPLAY INTERNATIONAL 1.69in Full Colour Passive matrix OLED Display 160 x 128pixels PCB Mount I2C, Parallel,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Diagonal Display Size
1.69in
Viewing Area Dimensions
35.57 x 28.86mm
Matrix Type
Passive
Display Colours
Full Colour
Display Colour(s)
Full Colour
Resolution
160 x 128pixels
Driver Mounting
PCB Mount
Interface Ports
I2C, Parallel, SPI
Interface Port(s)
I2C, Parallel, SPI
Country of Origin
Taiwan, Province Of China