NEWHAVEN DISPLAY INTERNATIONAL 3.12in White OLED Display Serial/Parallel Interface

RS Stock No.: 264-4025Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-3.12-25664UCW2
brand-logo
View all in OLED Displays

Technical documents

Specifications

Diagonal Display Size

3.12in

Viewing Area Dimensions

82 x 22mm

Display Colours

White

Display Colour(s)

White

Interface Ports

Serial/Parallel

Interface Port(s)

Serial/Parallel

Dimensions

89.2 x 44.0 x 6.0mm

Touch Screen Type

None

Maximum Operating Temperature

+85°C

Series

NHD

Forward Voltage

3.3 V

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL 3.12in White OLED Display Serial/Parallel Interface

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL 3.12in White OLED Display Serial/Parallel Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

3.12in

Viewing Area Dimensions

82 x 22mm

Display Colours

White

Display Colour(s)

White

Interface Ports

Serial/Parallel

Interface Port(s)

Serial/Parallel

Dimensions

89.2 x 44.0 x 6.0mm

Touch Screen Type

None

Maximum Operating Temperature

+85°C

Series

NHD

Forward Voltage

3.3 V

Minimum Operating Temperature

-40°C

Country of Origin

China