NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-CTP TFT LCD Colour Display / Touch Screen, 7in

RS Stock No.: 264-4036Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-7.0-800480EF-ASXN#-CTP
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Diagonal Display Size

7in

Interface Type

RGB

Touch Screen

Yes

Viewing Area Dimensions

154.84 x 86.63mm

Touch Screen Type

Capacitive

Supply Voltage

3.3 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

165 x 104 x 5.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

TFT

Series

NHD

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-CTP TFT LCD Colour Display / Touch Screen, 7in

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-CTP TFT LCD Colour Display / Touch Screen, 7in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

7in

Interface Type

RGB

Touch Screen

Yes

Viewing Area Dimensions

154.84 x 86.63mm

Touch Screen Type

Capacitive

Supply Voltage

3.3 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

165 x 104 x 5.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

TFT

Series

NHD

Country of Origin

China