Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NEWHAVEN DISPLAY INTERNATIONAL TS-TFT3.5Z 3.5in 4-wire Resistive Touch Screen Overlay, 71.82 x 55.05mm

RS Stock No.: 181-340Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: TS-TFT3.5Z
brand-logo
View all in Touch Screen Overlays

Technical documents

Specifications

Viewing Area Diagonal Size

3.5in

Viewing Area Dimensions

71.82 x 55.05mm

External Dimensions

76.6 x 63.6mm

Active Area

70.08 x 52.56mm

Sensor Type

4 Wire Resistive

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL TS-TFT3.5Z 3.5in 4-wire Resistive Touch Screen Overlay, 71.82 x 55.05mm

P.O.A.

NEWHAVEN DISPLAY INTERNATIONAL TS-TFT3.5Z 3.5in 4-wire Resistive Touch Screen Overlay, 71.82 x 55.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Viewing Area Diagonal Size

3.5in

Viewing Area Dimensions

71.82 x 55.05mm

External Dimensions

76.6 x 63.6mm

Active Area

70.08 x 52.56mm

Sensor Type

4 Wire Resistive

Country of Origin

China