NewLink VGA over HDBaseT Extender 120m, 1080 Maximum Resolution

RS Stock No.: 189-0020Brand: NewLinkManufacturers Part No.: HD-EXVGA-120
brand-logo
View all in Video Extenders

Technical documents

Specifications

Brand

NewLink

Type

Extender

Video Connection Type

VGA

Number of Video Ports

1

Transmission Method

HDBaseT

Maximum Resolution

1080

Extension Distance

120m

Local Device Dimensions

90 x 138 x 23.8mm

Local Device Weight

0.215kg

Remote Device Dimensions

90 x 138 x 23.8mm

Local Device Depth

138mm

Local Device Height

23.8mm

Local Device Width

90mm

Remote Device Depth

138mm

Remote Device Width

90mm

Remote Device Height

23.8mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NewLink VGA over HDBaseT Extender 120m, 1080 Maximum Resolution

P.O.A.

NewLink VGA over HDBaseT Extender 120m, 1080 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NewLink

Type

Extender

Video Connection Type

VGA

Number of Video Ports

1

Transmission Method

HDBaseT

Maximum Resolution

1080

Extension Distance

120m

Local Device Dimensions

90 x 138 x 23.8mm

Local Device Weight

0.215kg

Remote Device Dimensions

90 x 138 x 23.8mm

Local Device Depth

138mm

Local Device Height

23.8mm

Local Device Width

90mm

Remote Device Depth

138mm

Remote Device Width

90mm

Remote Device Height

23.8mm

Country of Origin

China