NewLink 2 Port 1 Input 2 Output HDMI Splitter 1920 x 1080

RS Stock No.: 794-7026Brand: NewLinkManufacturers Part No.: HD-SP202DUO
brand-logo

Technical documents

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

2

Number of Video Outputs

2

Maximum Resolution

1920 x 1080

Power Source

AC Adapter

Audio Connection Type

HDMI

Country of Origin

China

Product details

HDMI Splitter - 2 Port

The HDMI Splitter is a compact unit which allows you to connect the output from a single High Definition source to multiple displays. For example, a set top box, DVD player or game console to 2 separate HDMI equipped displays.
The HDMI splitter with 2 outputs distributes one input into the two identical outputs simultaneously. Each amplifier splitter unit’s output can achieve a long distance transmission of HDMI signal of more than 15 metres. When two or more products are cascaded, they can create a larger distribution and longer length.

Resolution: up to 1920 x 1200, 1080P
Distribution: Two identical HDMI outputs
Cascaded: Large distribution achieved by cascading the HDMI Amplifier Splitter
HDCP Compliant
HDMI 1.3b Compatible
Supports Bandwidth up to 2.25Gbps
FCC CE Certified
Devices with DVI output are not supported due to the lack of signal control

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NewLink 2 Port 1 Input 2 Output HDMI Splitter 1920 x 1080

P.O.A.

NewLink 2 Port 1 Input 2 Output HDMI Splitter 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

HDMI

Number of Video Inputs

1

Number Of Ports

2

Number of Video Outputs

2

Maximum Resolution

1920 x 1080

Power Source

AC Adapter

Audio Connection Type

HDMI

Country of Origin

China

Product details

HDMI Splitter - 2 Port

The HDMI Splitter is a compact unit which allows you to connect the output from a single High Definition source to multiple displays. For example, a set top box, DVD player or game console to 2 separate HDMI equipped displays.
The HDMI splitter with 2 outputs distributes one input into the two identical outputs simultaneously. Each amplifier splitter unit’s output can achieve a long distance transmission of HDMI signal of more than 15 metres. When two or more products are cascaded, they can create a larger distribution and longer length.

Resolution: up to 1920 x 1200, 1080P
Distribution: Two identical HDMI outputs
Cascaded: Large distribution achieved by cascading the HDMI Amplifier Splitter
HDCP Compliant
HDMI 1.3b Compatible
Supports Bandwidth up to 2.25Gbps
FCC CE Certified
Devices with DVI output are not supported due to the lack of signal control

You may be interested in