Technical documents
Specifications
Brand
NewLinkDevice Type
Switch
Video Connection Type
HDMI
Number of Video Outputs
3
Number of Video Inputs
1
Number Of Ports
3
Maximum Resolution
4K x 2K
Power Source
AC Adapter
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
NewLink 3 Port 1 Input 3 Output HDMI Switch 4K x 2K
1
P.O.A.
NewLink 3 Port 1 Input 3 Output HDMI Switch 4K x 2K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NewLinkDevice Type
Switch
Video Connection Type
HDMI
Number of Video Outputs
3
Number of Video Inputs
1
Number Of Ports
3
Maximum Resolution
4K x 2K
Power Source
AC Adapter
Country of Origin
China