NewLink 13 Port USB 2.0 USB A Hub, 85 x 130 x 140mm

RS Stock No.: 706-7110Brand: NewLink
brand-logo
View all in Home

Technical documents

Specifications

Brand

NewLink

Number of Usb Ports

13

USB Standard

USB 2.0

USB Connection Type

USB A

Dimensions

85 x 130 x 140mm

Depth

140mm

Height

85mm

Width

130mm

Country of Origin

China

Product details

USB 2.0 10 and 13 Port Hubs

Works seamlessly with your USB 1.1 and USB2.0 devices
Slim design, saves desk space
Supports “hot swapping” of all your USB devices
Backwards compatible with USB 1.1
Supports data transfer rate at 1.5/12/480Mbps
Plug n Play

System Requirements:

System running USB 2.0
1 Free USB 2.0 Port
Windows 98SE, 2000, ME, XP, Vista, Win7
MAC OS 8.6 and above

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NewLink 13 Port USB 2.0 USB A Hub, 85 x 130 x 140mm

P.O.A.

NewLink 13 Port USB 2.0 USB A Hub, 85 x 130 x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NewLink

Number of Usb Ports

13

USB Standard

USB 2.0

USB Connection Type

USB A

Dimensions

85 x 130 x 140mm

Depth

140mm

Height

85mm

Width

130mm

Country of Origin

China

Product details

USB 2.0 10 and 13 Port Hubs

Works seamlessly with your USB 1.1 and USB2.0 devices
Slim design, saves desk space
Supports “hot swapping” of all your USB devices
Backwards compatible with USB 1.1
Supports data transfer rate at 1.5/12/480Mbps
Plug n Play

System Requirements:

System running USB 2.0
1 Free USB 2.0 Port
Windows 98SE, 2000, ME, XP, Vista, Win7
MAC OS 8.6 and above

You may be interested in