Technical documents
Specifications
Brand
NewLinkLength
30m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
Premium High Speed
HDMI Version
HDMI V2.0
Maximum Resolution
4K @ 60Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
TPE
Size of Strands
24 AWG - 30 AWG
Connector B Gender
Male
Connector B
HDMI
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
NewLink HDMI V2.0, 30m Male HDMI to Male HDMI Premium High Speed 4K @ 60Hz
1
P.O.A.
NewLink HDMI V2.0, 30m Male HDMI to Male HDMI Premium High Speed 4K @ 60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NewLinkLength
30m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
Premium High Speed
HDMI Version
HDMI V2.0
Maximum Resolution
4K @ 60Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
TPE
Size of Strands
24 AWG - 30 AWG
Connector B Gender
Male
Connector B
HDMI
Country of Origin
China