NewLink 8 Port Ethernet Switch

RS Stock No.: 794-7050Brand: NewLinkManufacturers Part No.: NLHUB-588A
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

RS Pro

Number Of Ports

8

Height

65mm

Width

190mm

Depth

140mm

Dimensions

190 x 140 x 65mm

Country of Origin

China

Product details

RS Ethernet Switch

An ethernet switch which would be ideal for all networking systems with its fast speeds of 10/100/1000Mbps

Compliant with IEEE802.3 10Base-T Ethernet, IEEE802.3u 100Base-Tx, IEEE802.3ab 1000Base-T specifications
32/48 Switching Capacity
10/100/1000 Mbps TX Auto Negotiation Ethernet Switch
Full/Half Duplex capability on each TX port (Full Duplex only supported in 1000Mbps network)
IEEE802.3x standard flow control for Full Duplex, optional back pressure function for Half Duplex
Supports TP interface Auto MDIX function for auto TX/RX swap
Supports 8K MAC address table
LED indicators for simple diagnostics and management
Plug and Play

Stock information temporarily unavailable.

P.O.A.

NewLink 8 Port Ethernet Switch

P.O.A.

NewLink 8 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Ports

8

Height

65mm

Width

190mm

Depth

140mm

Dimensions

190 x 140 x 65mm

Country of Origin

China

Product details

RS Ethernet Switch

An ethernet switch which would be ideal for all networking systems with its fast speeds of 10/100/1000Mbps

Compliant with IEEE802.3 10Base-T Ethernet, IEEE802.3u 100Base-Tx, IEEE802.3ab 1000Base-T specifications
32/48 Switching Capacity
10/100/1000 Mbps TX Auto Negotiation Ethernet Switch
Full/Half Duplex capability on each TX port (Full Duplex only supported in 1000Mbps network)
IEEE802.3x standard flow control for Full Duplex, optional back pressure function for Half Duplex
Supports TP interface Auto MDIX function for auto TX/RX swap
Supports 8K MAC address table
LED indicators for simple diagnostics and management
Plug and Play