NewLink 24 Port Ethernet Switch

RS Stock No.: 794-7079Brand: NewLinkManufacturers Part No.: NLHUB-924A
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

NewLink

Number Of Ports

24

Height

110mm

Width

180mm

Depth

495mm

Dimensions

180 x 495 x 110mm

Country of Origin

China

Product details

Ethernet Switch

This product would be ideal at the heart of all networking systems with its fast speeds of 10/100Mbps and its automatic MAC learning capabilities. The ethernet switch comes with a standard 1U 19-inch rack mountable steel case which enables an optimum number of ports while only taking up minimal space

Complies with IEEE802.3, IEEE 802.3u standards
16 or 24 10/100 Mbps Auto-Negotiation RJ45 ports supporting Auto-MDI/MDIX
Supports IEEE 802.3x flow control for Full Duplex and Half Duplex modes
Supports MAC address auto-learning and auto-aging
Expandable by cascading more hubs together
LED indicators for monitoring power, link, activity, 100Mbps
Standard 19-inch rack-mountable steel case
Internal universal power supply

Supplied with

Hub
UK power cable
Mounting bracket
User instructions

Stock information temporarily unavailable.

P.O.A.

NewLink 24 Port Ethernet Switch

P.O.A.

NewLink 24 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NewLink

Number Of Ports

24

Height

110mm

Width

180mm

Depth

495mm

Dimensions

180 x 495 x 110mm

Country of Origin

China

Product details

Ethernet Switch

This product would be ideal at the heart of all networking systems with its fast speeds of 10/100Mbps and its automatic MAC learning capabilities. The ethernet switch comes with a standard 1U 19-inch rack mountable steel case which enables an optimum number of ports while only taking up minimal space

Complies with IEEE802.3, IEEE 802.3u standards
16 or 24 10/100 Mbps Auto-Negotiation RJ45 ports supporting Auto-MDI/MDIX
Supports IEEE 802.3x flow control for Full Duplex and Half Duplex modes
Supports MAC address auto-learning and auto-aging
Expandable by cascading more hubs together
LED indicators for monitoring power, link, activity, 100Mbps
Standard 19-inch rack-mountable steel case
Internal universal power supply

Supplied with

Hub
UK power cable
Mounting bracket
User instructions