NewLink 1 Input 2 Output VGA Splitter 2048 x 1536

RS Stock No.: 783-9852Brand: NewLinkManufacturers Part No.: NLKVS-532ADUO
brand-logo

Technical documents

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number of Video Outputs

2

Maximum Resolution

2048 x 1536

Power Source

AC Adapter

Country of Origin

China

Product details

VGA Splitters, 450Mhz

The NLKVS-range of Video Splitters are designed for desktop use, supplied in a durable, compact metal housing. The splitters duplicate and boost the input signal to 2, 4 or 8 VGA, SVGA or Multi-sync Monitors, with a signal rate of 450 Mhz. Video Splitters are ideal for applications such as tradeshows, business meetings and demonstrations

250 - 450Mhz Video Bandwidth
Supports up to 2048 x 1536 Resolution
Supports DDC, DDC2 & DDC2B (Port 1 only)
Duplicate one signal input to multiple outputs
Ability to be cascaded
Effective transmission distance: 65m
Power saving mode
Metal Case
(UK and EU Plug)

Supplied with

1 x Video Splitter
1 x Power Supply (UK and EU Plug)
1 x User Manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NewLink 1 Input 2 Output VGA Splitter 2048 x 1536

P.O.A.

NewLink 1 Input 2 Output VGA Splitter 2048 x 1536
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number of Video Outputs

2

Maximum Resolution

2048 x 1536

Power Source

AC Adapter

Country of Origin

China

Product details

VGA Splitters, 450Mhz

The NLKVS-range of Video Splitters are designed for desktop use, supplied in a durable, compact metal housing. The splitters duplicate and boost the input signal to 2, 4 or 8 VGA, SVGA or Multi-sync Monitors, with a signal rate of 450 Mhz. Video Splitters are ideal for applications such as tradeshows, business meetings and demonstrations

250 - 450Mhz Video Bandwidth
Supports up to 2048 x 1536 Resolution
Supports DDC, DDC2 & DDC2B (Port 1 only)
Duplicate one signal input to multiple outputs
Ability to be cascaded
Effective transmission distance: 65m
Power saving mode
Metal Case
(UK and EU Plug)

Supplied with

1 x Video Splitter
1 x Power Supply (UK and EU Plug)
1 x User Manual

You may be interested in