NewLink 1 Input 4 Output VGA Splitter 2048 x 1536

RS Stock No.: 794-7098Brand: NewLinkManufacturers Part No.: nlkvs-554aud
brand-logo

Technical documents

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number of Video Outputs

4

Maximum Resolution

2048 x 1536

Power Source

AC Adapter

Audio Connection Type

3.5 mm Stereo

Country of Origin

China

Product details

VGA Splitter with Audio

Video splitters are designed for desktop use, supplied in a durable and compact metal housing. The splitters duplicate and boost the input signal to SVGA Monitors

Ultra high 450MHz bandwidth
Boosts video signals for distances up to 65mtrs
Supports audio (3.5mm stereo)
Daisy-chainable
Supports DDC, DDC2 and DDC2B (Port 1 only)
No software required
Up to 250-450MHz (3dB) video bandwidth
Up to 2048 x 1536 resolution at 65mtrs
Power saving mode
Compact form factor

You may be interested in
NewLink VGA Splitter 2048 x 1536
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

NewLink 1 Input 4 Output VGA Splitter 2048 x 1536

P.O.A.

NewLink 1 Input 4 Output VGA Splitter 2048 x 1536
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
NewLink VGA Splitter 2048 x 1536
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number of Video Outputs

4

Maximum Resolution

2048 x 1536

Power Source

AC Adapter

Audio Connection Type

3.5 mm Stereo

Country of Origin

China

Product details

VGA Splitter with Audio

Video splitters are designed for desktop use, supplied in a durable and compact metal housing. The splitters duplicate and boost the input signal to SVGA Monitors

Ultra high 450MHz bandwidth
Boosts video signals for distances up to 65mtrs
Supports audio (3.5mm stereo)
Daisy-chainable
Supports DDC, DDC2 and DDC2B (Port 1 only)
No software required
Up to 250-450MHz (3dB) video bandwidth
Up to 2048 x 1536 resolution at 65mtrs
Power saving mode
Compact form factor

You may be interested in
NewLink VGA Splitter 2048 x 1536
P.O.A.Each (ex VAT)