NewLink 8 Port 1 Input 8 Output VGA Splitter 2048 x 1536

RS Stock No.: 189-0018Brand: NewLinkManufacturers Part No.: NLKVS-558AUDRK
brand-logo

Technical documents

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

VGA

Number of Video Outputs

8

Number of Video Inputs

1

Number Of Ports

8

Maximum Resolution

2048 x 1536

Power Source

AC Adapter

Audio Connection Type

3.5 mm Stereo

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NewLink 8 Port 1 Input 8 Output VGA Splitter 2048 x 1536

P.O.A.

NewLink 8 Port 1 Input 8 Output VGA Splitter 2048 x 1536
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

VGA

Number of Video Outputs

8

Number of Video Inputs

1

Number Of Ports

8

Maximum Resolution

2048 x 1536

Power Source

AC Adapter

Audio Connection Type

3.5 mm Stereo

Country of Origin

China