Technical documents
Specifications
Brand
NewLinkType
Extender Pair
Video Connection Type
VGA
Number of Video Ports
1
Transmission Method
CATx
Maximum Resolution
2048 x 1536
Extension Distance
80m
Country of Origin
Taiwan, Province Of China
Product details
VGA Extender
Extend the distance between the PC and the display by 80 metres. The local unit receives the video signal from the PC and sends the signal to the remote unit(s) through a length of Cat5e cable. The remote unit connects to the display monitor. The power supply can be connected to either local or remote unit
Maximum resolution: 2048 x 1536 60Hz (Dependant on length of extension)
Equalization length is adjustable
VGA signal gain is adjustable
Metal Housing
Supplied with
Local & remote unit
1 x DC 12v 600ma PSU
1 x VGA cable male - male
1 User manual
VGA Extender
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NewLinkType
Extender Pair
Video Connection Type
VGA
Number of Video Ports
1
Transmission Method
CATx
Maximum Resolution
2048 x 1536
Extension Distance
80m
Country of Origin
Taiwan, Province Of China
Product details
VGA Extender
Extend the distance between the PC and the display by 80 metres. The local unit receives the video signal from the PC and sends the signal to the remote unit(s) through a length of Cat5e cable. The remote unit connects to the display monitor. The power supply can be connected to either local or remote unit
Maximum resolution: 2048 x 1536 60Hz (Dependant on length of extension)
Equalization length is adjustable
VGA signal gain is adjustable
Metal Housing
Supplied with
Local & remote unit
1 x DC 12v 600ma PSU
1 x VGA cable male - male
1 User manual