Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexans Brown 0.75 mm² Equipment Wire, 18 AWG, 100m, PVC Insulation, H05VK-0.75MM2-MARRON-100M

RS Stock No.: 192-4402Brand: NexansManufacturers Part No.: H05VK-0.75MM2-MARRON-100M
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.75 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation material

PVC

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Conductor Material

Bare Copper

Standards Met

HD 21.3

Shield Type

Unshielded

Country of Origin

France

Product details

H05V-K Flexible Wires

·Flexible wires for internal wiring
·Can be fitted outdoors, on an insulator or under conduits (sheaths, gutters etc.)
·The minimum bend radius for fixed installation is twice the external diameter, when fitting it is advisable to double this value

Approvals


  NFC 32201 and IEC 227-06

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexans Brown 0.75 mm² Equipment Wire, 18 AWG, 100m, PVC Insulation, H05VK-0.75MM2-MARRON-100M

P.O.A.

Nexans Brown 0.75 mm² Equipment Wire, 18 AWG, 100m, PVC Insulation, H05VK-0.75MM2-MARRON-100M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Nexans

Cross Sectional Area

0.75 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation material

PVC

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Conductor Material

Bare Copper

Standards Met

HD 21.3

Shield Type

Unshielded

Country of Origin

France

Product details

H05V-K Flexible Wires

·Flexible wires for internal wiring
·Can be fitted outdoors, on an insulator or under conduits (sheaths, gutters etc.)
·The minimum bend radius for fixed installation is twice the external diameter, when fitting it is advisable to double this value

Approvals


  NFC 32201 and IEC 227-06

You may be interested in