Technical documents
Specifications
Brand
NexansCross Sectional Area
2.5 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
1/0.26 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Voltage Rating
750 V
Outer Diameter
3.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
+5°C
Conductor Material
Copper
Standards Met
Harmonised Certified
Shield Type
Unshielded
Insulation Wall Thickness
0.8mm
Size of Strands
0.26 mm
Number of Strands
1
Country of Origin
France
Product details
H07V-K flexible wires
Flexible wires for panels and cabinets.
Can be fitted outdoors, on an insulator or under conduits: sheaths, gutters, etc.
The minimum bend radius for fixed installation is twice the external diameter: when fitting, it is advisable to double this value.
Approvals
NFC 32201 and IEC 227-02
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexansCross Sectional Area
2.5 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
1/0.26 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Voltage Rating
750 V
Outer Diameter
3.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
+5°C
Conductor Material
Copper
Standards Met
Harmonised Certified
Shield Type
Unshielded
Insulation Wall Thickness
0.8mm
Size of Strands
0.26 mm
Number of Strands
1
Country of Origin
France
Product details
H07V-K flexible wires
Flexible wires for panels and cabinets.
Can be fitted outdoors, on an insulator or under conduits: sheaths, gutters, etc.
The minimum bend radius for fixed installation is twice the external diameter: when fitting, it is advisable to double this value.
Approvals
NFC 32201 and IEC 227-02