Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexperia 74AHC1G04GW,125 Inverter, 5-Pin TSSOP

RS Stock No.: 166-1441Brand: NexperiaManufacturers Part No.: 74AHC1G04GW,125
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 3.6 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Logic Family

AHC

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2.25mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Product details

74AHC1G/74AHC2G Family, Nexperia

Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V

74AHC Family

Stock information temporarily unavailable.

P.O.A.

Nexperia 74AHC1G04GW,125 Inverter, 5-Pin TSSOP

P.O.A.

Nexperia 74AHC1G04GW,125 Inverter, 5-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 3.6 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Logic Family

AHC

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

2.25mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Product details

74AHC1G/74AHC2G Family, Nexperia

Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V

74AHC Family