Technical documents
Specifications
Brand
NexperiaPin Count
5
Mounting Type
Surface Mount
Package Type
SC-74A
Dimensions
3.1 x 1.7 x 1mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V
74AHC Family
Stock information temporarily unavailable.
P.O.A.
Nexperia 74AHC1G66GV,125 Multiplexer, 5-Pin SC-74A
1
P.O.A.
Nexperia 74AHC1G66GV,125 Multiplexer, 5-Pin SC-74A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaPin Count
5
Mounting Type
Surface Mount
Package Type
SC-74A
Dimensions
3.1 x 1.7 x 1mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
74AHC1G/74AHC2G Family, Nexperia
Single and dual gate packages
CMOS input, CMOS output
Operating voltage 2 to 5.5 V