Nexperia 74AHCT1G08GW-Q100, 2-Input AND Logic Gate, 5-Pin TSSOP

RS Stock No.: 152-6488Brand: NexperiaManufacturers Part No.: 74AHCT1G08GW-Q100,
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

5

Logic Family

74AHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

10.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.25mm

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Nexperia 74AHCT1G08GW-Q100, 2-Input AND Logic Gate, 5-Pin TSSOP
Select packaging type

P.O.A.

Nexperia 74AHCT1G08GW-Q100, 2-Input AND Logic Gate, 5-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

TSSOP

Pin Count

5

Logic Family

74AHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

10.5 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.25mm

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C