Nexperia 74AUP1T34GW,125, Logic Level Translator, 5-Pin TSSOP

RS Stock No.: 165-9933Brand: NexperiaManufacturers Part No.: 74AUP1T34GW
brand-logo
View all in Translator ICs

Technical documents

Specifications

Logic Family

AUP

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Output Type

Single Ended

Dimensions

2.25 x 1.35 x 1mm

Maximum Low Level Output Current

4mA

Maximum High Level Output Current

-4mA

Propagation Delay Test Condition

30pF

Maximum Propagation Delay Time @ Maximum CL

33.5 ns @ 30 pF

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.1 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

74AUP1G/74AUP2G/74AUP1T Family, Nexperia

74AUP Family

Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:

Stock information temporarily unavailable.

P.O.A.

Nexperia 74AUP1T34GW,125, Logic Level Translator, 5-Pin TSSOP

P.O.A.

Nexperia 74AUP1T34GW,125, Logic Level Translator, 5-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

AUP

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Output Type

Single Ended

Dimensions

2.25 x 1.35 x 1mm

Maximum Low Level Output Current

4mA

Maximum High Level Output Current

-4mA

Propagation Delay Test Condition

30pF

Maximum Propagation Delay Time @ Maximum CL

33.5 ns @ 30 pF

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.1 V

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

74AUP1G/74AUP2G/74AUP1T Family, Nexperia

74AUP Family

Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features: