Technical documents
Specifications
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
2
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
VSSOP
Pin Count
8
Logic Family
AUP
Input Type
CMOS
Maximum Operating Supply Voltage
3.6 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
24 @ 30 pF
Minimum Operating Supply Voltage
0.8 V
Maximum Low Level Output Current
4mA
Height
0.85mm
Width
2.4mm
Minimum Operating Temperature
-40 °C
Dimensions
2.1 x 2.4 x 0.85mm
Maximum Operating Temperature
+125 °C
Output Type
ECL
Propagation Delay Test Condition
30pF
Length
2.1mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
2
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
VSSOP
Pin Count
8
Logic Family
AUP
Input Type
CMOS
Maximum Operating Supply Voltage
3.6 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
24 @ 30 pF
Minimum Operating Supply Voltage
0.8 V
Maximum Low Level Output Current
4mA
Height
0.85mm
Width
2.4mm
Minimum Operating Temperature
-40 °C
Dimensions
2.1 x 2.4 x 0.85mm
Maximum Operating Temperature
+125 °C
Output Type
ECL
Propagation Delay Test Condition
30pF
Length
2.1mm
