Nexperia 74AXP2T3407GTX Schmitt Trigger Open Drain Buffer, 8-Pin XSON

RS Stock No.: 153-0687Brand: NexperiaManufacturers Part No.: 74AXP2T3407GTX
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

AXP

Logic Function

Single Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Open Drain

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

XSON

Pin Count

8

Dimensions

2 x 1.05 x 0.496mm

Maximum Operating Supply Voltage

2.75 V

Length

2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.7 V

Maximum Operating Temperature

+85 °C

Height

0.496mm

Width

1.05mm

Stock information temporarily unavailable.

P.O.A.

Nexperia 74AXP2T3407GTX Schmitt Trigger Open Drain Buffer, 8-Pin XSON
Select packaging type

P.O.A.

Nexperia 74AXP2T3407GTX Schmitt Trigger Open Drain Buffer, 8-Pin XSON
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

AXP

Logic Function

Single Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Open Drain

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

XSON

Pin Count

8

Dimensions

2 x 1.05 x 0.496mm

Maximum Operating Supply Voltage

2.75 V

Length

2mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.7 V

Maximum Operating Temperature

+85 °C

Height

0.496mm

Width

1.05mm