Technical documents
Specifications
Brand
NexperiaLogic Family
CBTL
Mounting Type
Surface Mount
Package Type
DHVQFN
Pin Count
20
Maximum Propagation Delay Time @ Maximum CL
0.31ns
Dimensions
4.6 x 2.6 x 0.95mm
Height
0.95mm
Width
2.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Length
4.6mm
Maximum Operating Supply Voltage
3.6 V
Country of Origin
Thailand
Product details
74CBT Family, Nexperia
74CBT Family
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaLogic Family
CBTL
Mounting Type
Surface Mount
Package Type
DHVQFN
Pin Count
20
Maximum Propagation Delay Time @ Maximum CL
0.31ns
Dimensions
4.6 x 2.6 x 0.95mm
Height
0.95mm
Width
2.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Length
4.6mm
Maximum Operating Supply Voltage
3.6 V
Country of Origin
Thailand
Product details