Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC

RS Stock No.: 103-8167Brand: NexperiaManufacturers Part No.: 74HC08D,652
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Length

8.75mm

Maximum Operating Temperature

+125 °C

Dimensions

8.75 x 4 x 1.45mm

Width

4mm

Height

1.45mm

Propagation Delay Test Condition

50pF

Product details

74HC Family Logic Gates, Nexperia

A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC

P.O.A.

Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Length

8.75mm

Maximum Operating Temperature

+125 °C

Dimensions

8.75 x 4 x 1.45mm

Width

4mm

Height

1.45mm

Propagation Delay Test Condition

50pF

Product details

74HC Family Logic Gates, Nexperia

A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in