Nexperia 74HC14PW-Q100,118 Dual Schmitt Trigger Inverter, 14-Pin SOT402-1

RS Stock No.: 152-6471Brand: NexperiaManufacturers Part No.: 74HC14PW-Q100,118
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 15 pF

Maximum High Level Output Current

-25mA

Mounting Type

Surface Mount

Package Type

SOT402-1

Pin Count

14

Logic Family

74

Dimensions

5.1 x 4.4 x 0.95mm

Height

0.95mm

Maximum Operating Supply Voltage

7 V

Width

4.4mm

Minimum Operating Supply Voltage

-0.5 V

Length

5.1mm

Stock information temporarily unavailable.

P.O.A.

Nexperia 74HC14PW-Q100,118 Dual Schmitt Trigger Inverter, 14-Pin SOT402-1

P.O.A.

Nexperia 74HC14PW-Q100,118 Dual Schmitt Trigger Inverter, 14-Pin SOT402-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

2

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 15 pF

Maximum High Level Output Current

-25mA

Mounting Type

Surface Mount

Package Type

SOT402-1

Pin Count

14

Logic Family

74

Dimensions

5.1 x 4.4 x 0.95mm

Height

0.95mm

Maximum Operating Supply Voltage

7 V

Width

4.4mm

Minimum Operating Supply Voltage

-0.5 V

Length

5.1mm